TruOpto OSWC3131A-PQ 3mm Warm White LED Water Clear 7000mcd

Standard range
Order Code:

55-0074

Brand: TruOpto MPN: OSWC3131A-PQ
Qty Unit Price (Ex VAT)
5+ £0.896
100+ £0.575
1000+ £0.405
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
696 in stock, despatched same dayAdditional quantity lead time 5 months

A 3mm high luminosity(7000mcd) warm white LED with a water clear lens.


LED Colour Warm white
Dominant Wavelength 0.45/0.41Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 5800mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 3.3V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Mini Size - Max Light

Reviewed by: Harry Rigby - Saturday, July 20, 2013
These little LEDs give off a surprising amount of light with a current of only 20mA. I am using them to light the interiors of N-gauge model railway buildings and fed from the 12V supply. These buildings are made from card, so the small amount of heat given off is important. On model stations and some other buildings, the LED is exposed and it looks like a globe light. For larger buildings, they can easily be wired in arrays with the appropriate resistor. Excellent value for money.


Trustpilot