Christmas Opening Hours and Delivery Dates here
Kingbright L-7104SGD 3mm Super Bright Green LED 40mcd

Image Representative of Range

Kingbright L-7104SGD 3mm Super Bright Green LED 40mcd

Order Code:

55-0106

Brand: Kingbright MPN: L-7104SGD
Qty Unit Price (Ex VAT)
5+ £0.176
50+ £0.136
100+ £0.124
500+ £0.112
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,450 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright T1 3mm 2.2V 40mcd super bright green LED. Reliable and rugged, outstanding material efficiency, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.


  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 40mcd
Reverse Voltage 5V
Viewing Angle 40°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot