The Kingbright Super Bright LEDs employ the latest technology to produce LEDs
that are highly visible and therefore suitable for a wide variety of
applications.
Available with diffused, water clear, or transparent lenses
in a variety of colours and luminous intensities, the Super Bright LEDs rugged
design adds to their long life reliability. Meanwhile, these high intensity
components have been manufactured using only the best materials - the color
devices are made with GaN on Sapphire Light Emitting Diode.
Overall,
these unique Super Bright LEDs, along with low power consumption, offer
excellent value and are a clear market leader in their field - to find out more
about the full range of Kingbright products please visit Rapid's Kingbright
Order | Colour | Wavelength | Lum. int. (mcd) | IF | VF | VF | View | Mftrs. pt. no. |
code | (nm) | @ IF (20mA) | max. (mA) | typ. (V) | max. (V) | angle | ||
Water clear lens | ||||||||
55-9214 | Super bright red | 640 | 4500 | 30 | 2.1 | 2.5 | 34° | L-7104SRC-J4 |
55-0090 | Super red | 640 | 800 | 30 | 1.85 | 2.5 | 34° | L-7104SRC-E |
56-0535 | Red | 640 | 600 | 30 | 1.85 | 2.5 | 34° | L-7104SRC-D |
56-0530 | Super red | 640 | 400 | 30 | 1.85 | 2.5 | 34° | L-7104SRC-C |
55-0104 | Hyper orange | 630 | 3500 | 30 | 2.2 | 2.8 | 34° | L-7104SEC-H |
72-8942 | Red | 630 | 1300 | 30 | 1.9 | 2.5 | 34° | L-7104SURC-E |
72-8940 | Red | 628 | 1300 | 50 | 2 | 2.2 | 50° | L-7104SURC |
56-0570 | Red | 625 | 60 (@10mA) | 30 | 2 | 2.5 | 34° | L-7104EC |
72-8972 | Orange | 601 | 1300 | 30 | 2 | 2.5 | 34° | L-7104SEC |
55-0080 | Super yellow | 589 | 900 | 30 | 2.3 | 2.8 | 34° | L-7104SYC-H |
72-8974 | Yellow | 588 | 700 | 30 | 2 | 2.5 | 34° | L-7104SYC |
56-0580 | Yellow | 588 | 20 | 30 | 2.1 | 2.5 | 34° | L-7104YC |
55-1670 | Mega green | 568 | 700 | 30 | 2.1 | 2.5 | 34° | L-7104MGC |
72-8970 | Green | 568 | 150 | 25 | 2.2 | 2.5 | 34° | L-7104SGC |
56-0575 | Green | 568 | 60 (@10mA) | 25 | 2.2 | 2.5 | 34° | L-7104GC |
55-1478 | Blue | 470 | 1500 | 30 | 3.5 | 4 | 25° | L-7104QBC-D |
55-1476 | Blue | 470 | 1000 | 30 | 3.2 | 4 | 20° | L-7104PBC-A |
55-1630 | White | 0.31/0.31* | 1200 | 30 | 3.2 | 4 | 34° | L-7104PWC-A |
Diffused lens | ||||||||
56-0500 | Red | 660 | 100 | 30 | 1.85 | 2.5 | 60° | L-7104SRD-C |
72-8978 | Red | 640 | 350 | 30 | 1.85 | 2.5 | 40° | L-7104SRD-F |
56-0505 | Red | 640 | 150 | 30 | 1.85 | 2.5 | 40° | L-7104SRD-D |
55-0008 | SB yellow | 588 | 250 | 30 | 2 | 2.5 | 40° | L-7104SYD |
55-0106 | Super green | 568 | 40 | 25 | 2.2 | 2.5 | 40° | L-7104SGD |
55-1462 | Blue | 470 | 700 | 30 | 3.2 | 4 | 30° | L-7104PBD |
Transparent lens | ||||||||
55-1468 | Blue | 470 | 800 | 30 | 3.2 | 4 | 20° | L-7104PBT-A |