Christmas Opening Hours and Delivery Dates here
Kingbright L-7104SYC 3mm Super Bright Yellow LED 700mcd

Image Representative of Range

Kingbright L-7104SYC 3mm Super Bright Yellow LED 700mcd

Order Code:

72-8974

Brand: Kingbright MPN: L-7104SYC
Qty Unit Price (Ex VAT)
5+ £0.124
50+ £0.083
100+ £0.070
500+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockBack-order availability date - 11/03/2026


Kingbright T1 3mm 2V 700mcd super bright yellow LED. Reliable and rugged, general purpose leads, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.


  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 700mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot