Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.121 |
50+ | £0.081 |
100+ | £0.070 |
500+ | £0.061 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Kingbright T1 3mm 2.2V 60mcd green LED. Reliable and rugged, general purpose leads, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Green |
---|---|
Dominant Wavelength | 568nm |
Forward Current | 25mA |
Lens Type | Water clear |
Luminous Intensity | 60mcd |
Reverse Voltage | 5V |
Viewing Angle | 34° |
Forward Voltage Typical | 2.2V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In