Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Kingbright T1 3mm 1.85V 350mcd super bright red LED. Reliable and rugged, outstanding material efficiency, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 640nm |
Forward Current | 30mA |
Lens Type | Red diffused |
Luminous Intensity | 350mcd |
Reverse Voltage | 5V |
Viewing Angle | 40° |
Forward Voltage Typical | 1.85V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.