Kingbright L-7104SEC 3mm Super Bright Orange LED 2000mcd

Standard range
Order Code:

72-8972

Brand: Kingbright MPN: L-7104SEC
Qty Unit Price (Ex VAT)
5+ £0.128
50+ £0.086
100+ £0.073
500+ £0.066
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,146 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright T1 3mm 2V 1300mcd super bright orange LED. Reliable and rugged, general purpose leads, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.


  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Orange
Dominant Wavelength 601nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1300mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot