Kingbright L-7104SURC-E 3mm Hyper Bright Red LED 1300mcd

Standard range
Order Code:

72-8942

Brand: Kingbright MPN: L-7104SURC-E
Qty Unit Price (Ex VAT)
5+ £0.200
50+ £0.134
100+ £0.113
500+ £0.103
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,550 in stock, despatched same dayAdditional 3,000 due on 17/01/2025

Kingbright T1 3mm 1.9V 1300mcd hyper bright red LED. Outstanding material efficiency, reliable and rugged, low current capability, IC compatible. Suitable for signalling applications and as an alternative to filament lamps.


  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 628nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1300mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 1.9V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot