Kingbright L-7104YC 3mm Yellow LED 30mcd

Standard range
Order Code:

56-0580

Brand: Kingbright MPN: L-7104YC
Qty Unit Price (Ex VAT)
5+ £0.125
50+ £0.078
100+ £0.064
500+ £0.054
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
673 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright T1 3mm 2.1V 30mcd yellow LED. Reliable and rugged, general purpose leads, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.


  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 30mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot