Christmas Opening Hours and Delivery Dates here

Kingbright L-7104QBC-D 3mm Blue LED 1500mcd

Order Code:

55-1478

Brand: Kingbright MPN: L-7104QBC-D
Qty Unit Price (Ex VAT)
5+ £0.112
50+ £0.102
100+ £0.094
500+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7,750 in stock, despatched same dayAdditional 2,000 due on 05/03/2026

Kingbright T1 3mm 3.5V 1500mcd blue LED. Reliable and rugged, general purpose leads, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.


  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1500mcd
Reverse Voltage 5V
Viewing Angle 25°
Forward Voltage Typical 3.5V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, December 7, 2012 | Question by: Rapid Customer | Product code: 55-1478
Q. What sort of resister would i need to use with this LED and a 6v AA battery box?
A. Hi Alec. Thank you for your question. A 83 ohm would be required but some thing like the 82 will do the job: 62-0520

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot