Kingbright L-7104MGC 3mm Mega Green LED 700mcd

Standard range
Order Code:

55-1670

Brand: Kingbright MPN: L-7104MGC
Qty Unit Price (Ex VAT)
5+ £0.294
50+ £0.196
100+ £0.167
500+ £0.152
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
21 in stock, despatched same dayAdditional 2,000 due on 05/05/2025

Kingbright T1 3mm 2.1V 700mcd mega bright green LED. Reliable and rugged, general purpose leads, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.


  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 700mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot