Binder 99-2026-02-07 Female Cable Mount Miniature 7 Pin with 6-8mm Outlet
Image Representative of Range

Binder 99-2026-02-07 Female Cable Mount Miniature 7 Pin with 6-8mm Outlet

Standard range
Order Code:

55-0183

Brand: Binder MPN: 99-2026-02-07 EAN-13: 2050001612694
Qty Unit Price (Ex VAT)
1+ £9.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
52 in Stock, despatched in 4 days

A 7-pin shieldable female M16 cable mount miniature connector with a 6 to 8mm outlet.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 6 - 7,8 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Cable Diameter 6 to 8mm
Contact Material CuSn
Contact Plating Silver
Current Rating 5A
Gender Female
IP Rating IP40
Mounting Type Cable
Number of Ways 7
Termination Method Solder
Voltage Rating (AC) 125V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot