Binder 99-2026-00-07 Female Cable Mount Miniature 7 Pin with 4-6mm Outlet
Image Representative of Range

Binder 99-2026-00-07 Female Cable Mount Miniature 7 Pin with 4-6mm Outlet

Standard range
Order Code:

55-0223

Brand: Binder MPN: 99-2026-00-07 EAN-13: 4016138137385
Qty Unit Price (Ex VAT)
1+ £8.66
10+ £8.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
177 available to back orderBack-order availability date - 22/01/2025

A 7-pin shieldable female M16 cable mount miniature connector with a 4 to 6mm outlet.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Colour Black
Contact Finish Silver plated
Contact Termination Solder
Pin/Socket Socket
Type Miniature, Cable Mount

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot