Binder 09-0137-70-04 Male 4-6mm Angled Cable Mnt 4 Pin with Solder Termination

Image Representative of Range

Binder 09-0137-70-04 Male 4-6mm Angled Cable Mnt 4 Pin with Solder Termination

Standard range
Order Code:

55-0486

Brand: Binder MPN: 09-0137-70-04 EAN-13: 2050001367464
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
36 in Stock, despatched in 4 days

A 4-pin angled miniature cable mount M16 male screw connector with solder termination.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Cable Diameter 4 to 6mm
Contact material Brass
Contact Plating Silver
Current Rating 6A
Gender Male
IP rating IP40
Mounting Type Cable
Number of Ways 4
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot