Binder 09-4711-00-04 Male Panel Mount 4 Pin Micro Push-Pull with 4-6mm Outlet

Order Code:

55-0501

Brand: Binder MPN: 09-4711-00-04

Discontinued


· Micro push-pull locking connector
· Excellent EMC
· Pressure screw with vibration damper.


  • 09-4711-00-04
  • AWG size: 26
  • Cable diameter: 3 - 4mm
  • Connection: Solder
  • Connector type: Plug, mount
  • Contact material: Gold plated
  • Contamination level: 2
  • Cross section: 0.14mm²
  • Manufacturer part No.: 09-400-04
  • Nominal current: 1 A
  • Nominal voltage: 125 V
  • Number of pins: 4
  • Protection type: IP67
  • Seal type: Micro push-pull
  • Specification: Flange plug
  • Temperature range: -25 - +80°C
  • Type (manufacturer type): 09-4711-00-04
Cable Diameter 4 to 6mm
Contact Plating Gold
Current Rating 1A
Gender Male
IP rating IP67
Mounting Type Panel
Number of Ways 4
Termination Method Solder
Voltage Rating (AC) 125V

Reviews


Be the first to submit a review

Trustpilot