Binder 09-4708 00-03 Female Panel Mount 3 Pin Micro Push-Pull with 4-6mm Outlet

Order Code:

55-0517

Brand: Binder MPN: 09-4708-00-03

Discontinued


· Micro push-pull locking connector
· Excellent EMC
· Pressure screw with vibration damper.


  • Number of poles: 3
  • Connector locking system: micro push-pull
  • Termination: solder
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Degree of protection: IP 67
  • Mechanical operation: >1000 mating cycles
  • Upper temperature: +80 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: PA
Cable Diameter 4 to 6mm
Contact material CuSn
Contact Plating Gold
Current Rating 1A
Gender Female
IP rating IP67
Mounting Type Panel
Number of Ways 3
Termination Method Solder
Voltage Rating (AC) 125V

Reviews


Be the first to submit a review

Trustpilot