Site: Industry
Currency: GBP    
Binder 99 9207 060 03 Male Panel Mnt 3 Pin Blue Code with Solder Termination

Binder 99 9207 060 03 Male Panel Mnt 3 Pin Blue Code with Solder Termination

Binder
Order Code:

55-0675

Brand: Binder MPN: 99 9207 060 03

Discontinued


A 3-pin blue male subminiature panel mount snap-in connector with solder termination.
  • Number of poles: 3
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 3 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Contact material Brass
Contact Plating Gold
Current Rating 3A
Gender Male
IP rating IP67
Mounting Type Panel
Number of Ways 3
Termination Method Solder
Voltage Rating (AC) 125V

Reviews


Be the first to submit a review

Trustpilot