Binder 99-0430-19-04 Female 8-10mm 4 Pin Cable Mount with Screw Terminal

Standard range
Order Code:

55-0745

Brand: Binder MPN: 99-019-04
Qty Unit Price (Ex VAT)
1+ £16.80
10+ £16.67
50+ £14.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in Stock, despatched in 4 days

A female 4-pin IP67 black and silver power cable mount M12 screw connector with an 8 to 10mm outlet and screw clamp termination.
  • 99-0430-19-04
  • AWG size: 18
  • Connector type: Connector, straight
  • Contact material: Au
  • Manufacturer part No.: 99-019-04
  • Protection type: IP67
  • Type (manufacturer type): 99-0430-19-04
Contact Termination Screw
Pin/Socket Socket
Type M12 Series, Cable Mount

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot