Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kingbright L-53YC 5mm Yellow LED Clear 80mcd
Image Representative of Range

Kingbright L-53YC 5mm Yellow LED Clear 80mcd

Standard range
Order Code:  

55-0870

 
Brand: Kingbright MPN: L-53YC
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
10+ £0.087
50+ £0.058
100+ £0.050
500+ £0.045

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
247 in stock, despatched same dayAdditional quantity lead time 11 weeks

Yellow water clear 5mm LED from the Kingbright L-53 Series, with luminosity of 80mcd. Made with gallium arsenide phosphide on a gallium phosphide yellow light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • Long life
  • RoHS compliant
  • Operating temperature range -40 to +85°C
  • Kingbright part L-53YC

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 80mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot