Kingbright L-53SYC 5mm Super Bright Yellow LED Clear 3100mcd

Image Representative of Range

Kingbright L-53SYC 5mm Super Bright Yellow LED Clear 3100mcd

Standard range
Order Code:

55-0886

Brand: Kingbright MPN: L-53SYC
Qty Unit Price (Ex VAT)
10+ £0.171
50+ £0.117
100+ £0.100
500+ £0.083
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
155 in stock, despatched same dayAdditional 1,000 due on 05/05/2025

High brightness Super Bright Yellow 5mm LED from the Kingbright L-53 Series with a water clear lens and luminosity of 3100mcd. Made with an AlGaInP (on GaAs substrate) light emitting diode chip.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • RoHS compliant
  • Reliable, rugged construction
  • Long life
  • Kingbright part L-53SYC

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 3100mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot