Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kingbright L-53SYD 5mm Super Bright Yellow LED Diffused 1200mcd

Kingbright L-53SYD 5mm Super Bright Yellow LED Diffused 1200mcd

Order Code:  

55-0888

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L-53SYD Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

High brightness Super Bright Yellow 5mm LED from the Kingbright L-53 Series with a yellow diffused lens and luminosity of 1200mcd. Made with an AlGaInP (on GaAs substrate) light emitting diode chip.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • RoHS compliant
  • Reliable, rugged construction
  • Long life
  • Kingbright part L-53SYD

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 1200mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Reviews


Be the first to submit a review

Trustpilot