Binder 99-0771-002-08 Male 6-8mm 8 Pin with Solder Terminal

Image Representative of Range

Binder 99-0771-002-08 Male 6-8mm 8 Pin with Solder Terminal

Standard range
Order Code:

55-0893

Brand: Binder MPN: 99-0771-002-08 EAN-13: 2050001661111
Qty Unit Price (Ex VAT)
1+ £12.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched in 4 days

A male 8-pin IP67 black and silver miniature bayonet connector with 6 to 8mm outlet and solder terminal.
  • Number of poles: 8
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Cable outlet: 6 - 8 mm
  • Degree of protection: IP 67
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 175 V
  • Rated impulse voltage: 1750 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 15 mΩ
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: PA (UL 94 V-0)
Cable Diameter 6 to 8mm
Current Rating 2A
Gender Male
IP rating IP67
Number of Ways 8
Termination Method Solder
Voltage Rating (AC) 175V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot