Binder 09-0774-090-08 Female 8 Pin with Dip Solder Terminal

Image Representative of Range

Binder 09-0774-090-08 Female 8 Pin with Dip Solder Terminal

Standard range
Order Code:

55-0899

Brand: Binder MPN: 09-0774-090-08 EAN-13: 2050001661135
Qty Unit Price (Ex VAT)
1+ £10.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 4 days

A female 8-pin IP67 black and silver miniature bayonet connector with dip solder terminal.
  • Number of poles: 8
  • Termination: dip solder
  • Wire gauge (mm): 0,25 mm²
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 175 V
  • Rated impulse voltage: 1750 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 15 mΩ
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Current Rating 2A
Gender Female
Number of Ways 8
Termination Method Solder
Voltage Rating (AC) 175V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot