Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Binder 99-0615-00-05 Male Panel Mnt 5 Pin with Solder Termination

Order Code:  

55-1081

  Copy to clipboard
Brand: Binder  Copy to clipboard MPN: 99-0615-00-05 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.67
10+ £4.41
50+ £4.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
23 available to back OrderBack-order availability date - 03/08/2024
A 5-pin miniature panel mount male bayonet connector with solder termination.
  • Number of poles: 5
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Contact Material Brass
Contact Plating Silver
Current Rating 6A
Gender Male
IP Rating IP40
Mounting Type Panel
Number of Ways 5
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review