Binder 99-4226-00-07 F 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination
Image Representative of Range

Binder 99-4226-00-07 F 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination

Standard range
Order Code:

55-1382

Brand: Binder MPN: 99-4226-00-07 EAN-13: 2050000875540
Qty Unit Price (Ex VAT)
1+ £13.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
73 available to back orderBack-order availability date - 06/02/2025

A 6+PE pin IP67 panel mount VDE power connector with a 6 to 9.5mm outlet and solder termination.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Cable outlet: 6 - 9,5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze), CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
Contact Material CuSn
Contact Plating Silver
Gender Female
IP Rating IP67
Mounting Type Cable
Number of Ways 6+PE
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot