Binder 09-4219-00-07 M Panel Mnt 6+PE Pin with Screw Termination

Standard range
Order Code:

55-1392

Brand: Binder MPN: 09-4219-00-07 EAN-13: 2050000875649
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
75 available to back orderBack-order availability date - 05/02/2025

A 6+PE pin IP67 panel mount VDE power connector with screw clamp termination.
  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,34-1,5 mm²
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT
  • Material of housing: PA (UL 94 V-0)
Contact Material Brass
Contact Plating Silver
Gender Male
IP Rating IP67
Mounting Type Panel
Number of Ways 6+PE
Termination Method Screw
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot