Binder 09-0441-81-04 Male 4 Pin with Silver Ring and Solder Terminal

Standard range
Order Code:

55-1477

Brand: Binder MPN: 09-0441-81-04 EAN-13: 2050000991141
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
72 available to back orderBack-order availability date - 22/01/2025

A male 4-pin black sensor cable mount M18 screw connector with solder terminals.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 1,50 mm²
  • Wire gauge (AWG): 16
  • Degree of protection: IP 67
  • Mechanical operation: > 50 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 16 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuSnZn (Optalloy)
  • Material of contact body: PBT, PA
  • Material of housing: PBT, PA
Contact Material Brass
Contact Plating CuSnZn
Current Rating 16A
Gender Male
IP Rating IP67
Number of Ways 4
Termination Method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot