Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A white 3mm LED that features high luminous intensity and long lifetime operation. Suitable for a wide range of applications including: electronic sign and signals, small area illumination, back lighting and other lighting.
Dominant Wavelength | 0.31/0.33Chromaticity Coords |
---|---|
Forward Current | 30mA |
Forward Voltage Typical | 3.1V |
LED Colour | White |
Lens Type | Water clear |
Luminous Intensity | 10000mcd |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Reverse Voltage | 5V |
Size | 3mm |
Viewing Angle | 30° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In