Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruOpto OSHR7331A-KL 1.8mm Red LED High Power 1120mcd

Standard range
Order Code:  

55-1646

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSHR7331A-KL Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.202
100+ £0.171
1000+ £0.108

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time changeableContact us for expedited delivery
329 in stock, despatched same dayAdditional 2,000 due on 06/02/2025

A 1.8mm 1120mcd red high power LED in a water clear package, suitable for panel mounting applications, and ideal for use as general purpose indicators, small area illumination and backlighting.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 1120mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 1.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot