TruOpto OYL7331A-KL 1.8mm Yellow LED High Power 1120mcd

Standard range
Order Code:

55-1648

Brand: TruOpto MPN: OYL7331A-KL
Qty Unit Price (Ex VAT)
10+ £0.216
100+ £0.145
1000+ £0.097
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
918 in stock, despatched same dayAdditional quantity lead time 5 months

A 1.8mm 1120mcd yellow high power LED in a water clear package, suitable for panel mounting applications, and ideal for use as general purpose indicators, small area illumination and backlighting.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 1120mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 1.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot