TruOpto OSNG3164A 3mm Green LED Miniature X100

Standard range
Order Code:

55-1772

Brand: TruOpto MPN: OSNG3164A 100PK
Qty Unit Price (Ex VAT)
1+ £16.53
10+ £12.00
25+ £10.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
61 in stock, despatched same dayAdditional 500 due on 30/06/2025

Weather-resistant miniature 3mm 2.2V green LED from TruOpto, suitable for use in toys, games, audio devices and Christmas lights.


  • Viewing angle 60°
  • 28mcd luminous intensity
  • Supplied in packs of 100
LED Colour Green
Dominant Wavelength 572nm
Forward Current 30mA
Lens Type Green diffused
Luminous Intensity 28mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2.2V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Size 3mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, May 23, 2016 Question by: Rapid Customer | Product code: 55-1772
Q. What size resistor is required if powering 3mm led OSNG3164A from a 9-12V DC supply
A. Hi Graham, thank you for your question. At 12 volts a 490 ohm resistor would be required, at 9 volts a 340 ohm would be required.

Reviews


Be the first to submit a review

Trustpilot