Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruOpto OSSR3164A 3mm Bright Red LED Miniature X100

Standard range
Order Code:  

55-1776

 
Brand: TruOpto MPN: OSSR3164A 100PCK
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £12.07   £10.86
10+ £8.97   £8.07
25+ £7.47   £6.72

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
80 in stock, despatched same dayAdditional quantity lead time 5 months

Weather-resistant miniature 3mm 1.7V bright red LED from TruOpto, suitable for use in toys, games, audio devices and Christmas lights.


  • Viewing angle 60°
  • 100mcd luminous intensity
  • Supplied in packs of 100
LED Colour Red
Dominant Wavelength 643nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 100mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 1.7V
Max Operating Temp +95°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot