Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Weather-resistant miniature 3mm 2V red LED from TruOpto, suitable for use in toys, games, audio devices and Christmas lights.
Dominant Wavelength | 690nm |
---|---|
Forward Current | 50mA |
Forward Voltage Typical | 2V |
LED Colour | Red |
Lens Type | Red diffused |
Luminous Intensity | 10mcd |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Reverse Voltage | 5V |
Size | 3mm |
Viewing Angle | 60° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In