Weather-resistant miniature 3mm 2V yellow LED from TruOpto, suitable for use in toys, games, audio devices and Christmas lights.
- Viewing angle 60°
- 10mcd luminous intensity
- Supplied in packs of 1000
LED Colour |
Yellow |
Dominant Wavelength |
590nm |
Forward Current |
50mA |
Lens Type |
Yellow diffused |
Luminous Intensity |
50mcd |
Reverse Voltage |
5V |
Viewing Angle |
60° |
Forward Voltage Typical |
2V |
Max Operating Temp |
+85°C |
Minimum Operating Temp |
-30°C |
Size |
3mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.