NKK Switches B18AH 0.1A Submin Toggle SPDT (On)-Off-(On) 28VDC 10mm Angled Bkt

Image Representative of Range

NKK Switches B18AH 0.1A Submin Toggle SPDT (On)-Off-(On) 28VDC 10mm Angled Bkt

NKK Switches
Standard range
Order Code:

55-6139

Brand: NKK Switches MPN: B18AH EAN-13: 2050001259004
  • Quickly find another product in this range by Action:

    (On) / off / (on) On / on
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit Ex VAT
21 in stock, despatched in 4 working days


  • SPDT, On-Off-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder pins (right-angle)
  • Functions (switches): momentary/0/momentary
  • Lighting type: none
  • Max. temperature: 85°C
  • Min. temperature: -30°C
  • Mounting diameter: 6.6mm
  • Number of pins: 1
  • Switch features: Steel lever
  • Switch position: 1 x (On)/Off/(On)
  • Switch type (category): Toggle switch
  • Switching current (max.): 0.1 A
  • Switching voltage: 28 Vdc
Type Sub-miniature toggle
Action (On) / off / (on)
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.1A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C