TDK-Lambda DRB-30-12-1 DIN Rail Power Supply 12-15V 2.5A

Extended range
Order Code:

55-8771

Brand: TDK-Lambda MPN: DRB-30-12-1 EAN-13: 4016138876017
Qty Unit Price (Ex VAT)
1+ £34.67
5+ £33.86
10+ £33.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayBack-order availability date - 19/03/2025

The TDK-Lambda DRB-30-12-1 is a DIN Rail Power Supply operating at 12-15V 2.5A. This power supply is ideal for low power applications that require a keenly priced basic functionality. It has been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation and process control applications. The DRB-30-12-1 combines low cost and extremely compact dimensions with industry leading efficiency of up to 91%.

Housed in a robust plastic case, this power supply features a narrow design, thus saving space on the DIN rail. It operates from a universal input of 85 to 264V AC and have EN61000-3-2 compliance, enabling worldwide use; moreover, it can withstand a voltage of 300V AC surge for 5 seconds.


  • Efficiency: 86-88%
  • Output voltage: 12V
  • Output adjustment range: 12-15V
  • Output current: 2.5A
  • Max power: 30W
  • Dimensions: 21(W) x 75(H) x 90(D)mm
  • Temperature range: -20°C to +70°C
  • Type: Single output DIN rail mount power supply
  • Manufacturer's part: TDK-Lambda DRB-30-12-1
Dimensions (L x W x H) 90 x 21 x 75mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Current Max. 2.5A
Output Current Min. N/A
Output Voltage Max. 15V DC
Output Voltage Min. 12V DC
Power Rating 30W
Supply Voltage Range 85 to 264 / -V
Temperature Range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot