Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 5mm LED with a high brightness 'leaf' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.
Dominant Wavelength | 0.27/0.55Chromaticity Coords |
---|---|
Forward Current | 30mA |
Forward Voltage Typical | 3.1V |
LED Colour | Leaf |
Lens Type | Water clear |
Luminous Intensity | 9.3lm |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Reverse Voltage | 5V |
Size | 5mm |
Viewing Angle | 15° |
To use this facility please Sign In.
Sign In