Kingbright L-7113SF4BT 5mm Infrared LED 880nm 1.3V 20mA 15mW/sr Blue Trans 20°

Kingbright L-7113SF4BT 5mm Infrared LED 880nm 1.3V 20mA 15mW/sr Blue Trans 20°

Order Code:

55-9197

Brand: Kingbright MPN: L-7113SF4BT

Discontinued


This IR LED comes in a T-1 3/4 standard 5mm through-hole package. The device is spectrally matched to the phtotransistor (55-9203).


  • Blue transparent lens
  • Made with Gallium Aluminium Arsenide

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Device Type IR LED
Dice GaAlAs
Forward Current 50mA
Forward Voltage Typical 1.3V
Lens Type Blue transparent
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Radiant Intensity 15mW/sr
Size 5mm
Spectral Bandwidth 50nm
Spectral Wavelength 880nm
Viewing Angle 20°

Questions


*Question functionality currently disabled


Tuesday, July 2, 2019 Question by: Rapid Customer | Product code: 55-9197
Q. Hi, This Kingbright L-7113SF4BT 5mm Infrared LED 880nm 1.3V 20mA 15mW/sr Blue Trans 20° an IR receiver or a transmitter? Denning
A. Hi Denning, thank you for your question. L-7113SF4BT is a transmitting diode.

Reviews


Be the first to submit a review

Trustpilot