Kingbright L-53SRC-J4 5mm Super Bright Red LED Clear 4500mcd

Standard range
Order Code:

55-9213

Brand: Kingbright MPN: L-53SRC-J4
Qty Unit Price (Ex VAT)
10+ £0.286
50+ £0.191
100+ £0.162
500+ £0.148
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock3,090 due on 14/03/2025


A high brightness super bright red 5mm LED from the Kingbright L-53 series, with a water clear lens and luminosity of 4500mcd. Made with an AlGaInP red light emitting diode.


  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • Reliable, rugged construction
  • Long life
  • Kingbright part L-53SRC-J4

To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.


Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 5000mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot