Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.284 |
50+ | £0.191 |
100+ | £0.167 |
500+ | £0.150 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A miniature round bi-colour 3mm red/yellow LED housed in a milky white diffused package. Uniform light output, low power consumption, IC compatible and has long life - solid state reliability. GaAsP / GaP emitting colour material for both colours.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red / yellow |
---|---|
Dominant Wavelength | 617 (red) / 588 (yellow)nm |
Forward Current | 30mA |
Lens Type | White diffused |
Luminous Intensity | 20 (red) / 7 (yellow)mcd |
Reverse Voltage | 5V |
Viewing Angle | 60° |
Forward Voltage Typical | 2 (red) / 2.1 (yellow)V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In