Kingbright L-937GYW 3mm Green / Yellow LED Bi-colour

Standard range
Order Code:

56-0606

Brand: Kingbright MPN: L-937GYW
Qty Unit Price (Ex VAT)
10+ £0.246
50+ £0.169
100+ £0.148
500+ £0.131
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
304 in stock, despatched same dayAdditional quantity lead time 11 weeks

A miniature round bi-colour 3mm green/yellow LED housed in a milky white diffused package. Uniform light output, low power consumption, IC compatible and has long life - solid state reliability. GaAsP / GaP emitting colour material for both colours.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green / yellow
Dominant Wavelength 568 (green) / 588 (yellow)nm
Forward Current 30mA
Lens Type White diffused
Luminous Intensity 14 (green) / 8 (yellow)mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot