Kingbright SC03-12EWA 7.6mm Red LED Display Cathode

Order Code:

57-0107

Brand: Kingbright MPN: SC03-12EWA

Discontinued


A 7.6mm (0.3in high) seven segment high efficiency red LED display from Kingbright.


  • Right hand decimal point
  • Common cathode
  • Low current operation
  • IC compatible
  • Mechanically rugged
  • May be used with DIL socket or wired directly to the PCB
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Kingbright Sx03 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.3in
Forward Voltage 2V
Length 10.16mm
Width 6.1mm
Common Connection Common cathode
Forward Current 30mA
Height 19.06mm
Luminous Intensity 9mcd

Reviews


Be the first to submit a review

Trustpilot