Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.25 |
25+ | £3.43 |
100+ | £2.84 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality quad digit high efficiency red LED display from Kingbright that are available in a variety of colours and with either a floating decimal point or a fixed decimal point/colon. These devices are ideally suited to applications that require readouts of time or varying integers./p>
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Common Connection | Common cathode |
Digit / Alpha Height | 0.56in |
Forward Current | 30mA |
Forward Voltage | 2V |
Luminous Intensity | 6.4mcd |
To use this facility please Sign In.
Sign In