Kingbright14.2mm (0.56in) Quad LED Display

<p>A range of high quality quad digit LED displays that are available in a variety of colours and with either a floating decimal point or a fixed decimal point/colon. These devices are ideally suited to applications that require readouts of time or varying integers.</br></br><iframe width="560" height="315" src="https://www.youtube.com/embed/EDdpPUvJ9yE?rel=0" frameborder="0" allowfullscreen></iframe></br></br></p>
  • 7 Segment 14.2mm (0.56in) high characters
  • Floating point gives readout from 0000 and 0.001 to 9999
  • Common anode or common cathode configuration
  • White segments with grey display surface maximises on/off contrast
  • Connections run along top and bottom of display
  • CA56-21EWA and CA56-21GWA (-21 denotes clock type) can be used as a clock display
  • Kingbright 56 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Common Connection Forward Current Forward Voltage Luminous Intensity Digit / Alpha Height
Kingbright CA56-11EWA 4 Digit High Efficiency Red LED Display
Kingbright CA56-11EWA 4 Digit High Efficiency Red LED Display
Standard range
CA56-11EWA
1+ £3.36
25+ £2.71
100+ £2.55

111 in stock, despatched same dayAdditional quantity lead time 11 weeks
Red Common anode 30mA 2V 6.4mcd 0.56in
Kingbright CC56-12EWA 4 Digit Red LED Display
Kingbright CC56-12EWA 4 Digit Red LED Display
Standard range
CC56-12EWA
1+ £5.25
25+ £3.43
100+ £2.84

45 in stock, despatched same dayAdditional quantity lead time 11 weeks
Red Common cathode 30mA 2V 6.4mcd 0.56in
Kingbright CC56-11GWA 4 Digit Green LED Display
Kingbright CC56-11GWA 4 Digit Green LED Display
Standard range
CC56-11GWA
1+ £2.18

55 in stock, despatched same dayAdditional quantity lead time 11 weeks
Green Common cathode 25mA 2.2V 10.5mcd 0.56in
ColourTypeIFVFVFVRLum.int (mcd)PinsWavelengthMftrs. pt. no.
max. (mA)typ. (V)max. (V)max. (V)@IF=10mA(nm)
Common anode
RedFloating point3022.556.436625CA56-11EWA
Common cathode
Super redFloating point3022.552412660CC56-12SRWA
Super redColon301.852.553012640CC56-21SRWA
RedFloating point3022.556.412625CC56-12EWA
GreenFloating point252.22.5510.536568CC56-11GWA
GreenFloating point252.22.5510.512568CC56-12GWA


Trustpilot