Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.36 |
25+ | £2.71 |
100+ | £2.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High quality quad digit super high efficiency red LED display from Kingbright that are available in a variety of colours and with either a floating decimal point or a fixed decimal point/colon. These devices are ideally suited to applications that require readouts of time or varying integers.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Common Connection | Common anode |
Digit / Alpha Height | 0.56in |
Forward Current | 30mA |
Forward Voltage | 2V |
Luminous Intensity | 6.4mcd |
To use this facility please Sign In.
Sign In