Kingbright SC04-11EWA 10.2mm High Efficiency Red LED Display Cathode

Standard range
Order Code:

57-0435

Brand: Kingbright MPN: SC04-11EWA
  • Quickly find another product in this range by Common Connection:

    Common anode Common cathode
Qty Unit Price (Ex VAT)
5+ £1.32
30+ £0.900
100+ £0.830
500+ £0.750
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
48 in stock, despatched same dayAdditional quantity lead time 11 weeks

This 10.2mm (0.4in) high seven segment high efficiency red LED display from Kingbright has a 8mcd luminous intensity.


  • Right hand decimal
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB or sockets
  • IC compatible
  • Mechanically rugged
  • Grey face with white segments
  • Common cathode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.4in
Forward Voltage 2V
Length 9.8mm
Width 5.1mm
Common Connection Common cathode
Forward Current 30mA
Height 18.75mm
Luminous Intensity 9mcd

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, March 15, 2013 Question by: Rapid Customer | Product code: 57-0435
Q. Hi, in the SC04-11EWA L which pin is the COM pin and which is pin H?
A. Hi Jacob. Thank you for your question. Pins 4 and 12 are the common (cathode). There is no position H.

Reviews


Be the first to submit a review

Trustpilot