Kingbright 10.2mm (0.4in) LED Display

Kingbright Brand: Kingbright
<p>A range of 10.2mm (0.4in) high seven segment displays available in red, high efficiency red or green.</p>
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
Description Image Product Buy Qty Pricing (Ex VAT) Common Connection Colour Digit / Alpha Height Forward Voltage Length Width Forward Current Height Luminous Intensity
Kingbright SA04-11EWA 10.2mm High Efficiency Red LED Display Anode
Kingbright SA04-11EWA 10.2mm High Efficiency Red LED Display Anode
Standard range
Order code: 57-0430
MPN: SA04-11EWA

Order in multiples of 5


540 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £1.03
50+ £0.789
100+ £0.691
500+ £0.629
Common anode Red 0.4in 2V 9.8mm 5.1mm 30mA 18.75mm 9mcd
Kingbright SC04-11EWA 10.2mm High Efficiency Red LED Display Cathode
Kingbright SC04-11EWA 10.2mm High Efficiency Red LED Display Cathode
Standard range
Order code: 57-0435
MPN: SC04-11EWA

Order in multiples of 5


48 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £1.32
30+ £0.900
100+ £0.830
500+ £0.750
Common cathode Red 0.4in 2V 9.8mm 5.1mm 30mA 18.75mm 9mcd
Mftrs. pt. no.Mftrs. pt. no.PerIFVFVFVRLum. int. (mcd)WavelengthOrder codeOrder code
CCCASegmentmax.typ.max.max.@ IF (10mA)CCCA
SC04-11HWASA04-11HWARed25mA2.0V2.5V5V2.266057-042557-0420
SC04-11EWASA04-11EWAHE red30mA2.0V2.5V5V962557-043557-0430
SC04-11GWASA04-11GWAGreen25mA2.2V2.5V5V5.656557-0442-


Trustpilot