Kingbright SA04-11EWA 10.2mm High Efficiency Red LED Display Anode

Standard range
Order Code:

57-0430

Brand: Kingbright MPN: SA04-11EWA
  • Quickly find another product in this range by Common Connection:

    Common anode Common cathode
Qty Unit Price (Ex VAT)
5+ £1.03
50+ £0.789
100+ £0.691
500+ £0.629
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock540 due on 14/03/2025


This 10.2mm (0.4in) high seven segment high efficiency red LED display from Kingbright has a 8mcd luminous intensity.


  • Right hand decimal
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB or sockets
  • IC compatible
  • Mechanically rugged
  • Grey face with white segments
  • Common anode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.4in
Forward Voltage 2V
Length 9.8mm
Width 5.1mm
Common Connection Common anode
Forward Current 30mA
Height 18.75mm
Luminous Intensity 9mcd

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot