Christmas Opening Hours and Delivery Dates here

Winstar WEH001602A-G 16x2 OLED Display, Green 80x36x10mm

Order Code:

57-2294

Brand: Winstar MPN: WEH001602A-G

Discontinued


This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese. This display has a green emitter and has the overall dimensions of 80 x 36 x 10mm.


Type Character
Aspect Ratio 16 x 2
Display Colours Green
Character Size 2.95 x 5.55mm
Height 36mm
Length 80mm

Questions

*Question functionality currently disabled
Tuesday, February 19, 2013 | Question by: Rapid Customer | Product code: 57-2294
Q. HI There, can this display be driven by a hd4470 or compatible controler, and if not can you racommend a product from your range
A. Hi Bob. Thank you for your question. Yes this display can be driven by the hd4470.

Accessories

You may also like


Trustpilot