Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese. This display has blue characters on a black background with the overall dimensions of 80 x 36 x 10mm
Type | Character |
---|---|
Character Size | 2.95 x 5.55mm |
Colour | Blue |
Display Format | 16 x 2 |
Height | 36mm |
Length | 80mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.